



744760256A | |
|---|---|
DigiKey Part Number | 732-3438-2-ND - Tape & Reel (TR) 732-3438-1-ND - Cut Tape (CT) 732-3438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744760256A |
Description | FIXED IND 560NH 450MA 1.1 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 560 nH Unshielded Drum Core, Wirewound Inductor 450 mA 1.1Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744760256A Models |
Category | DC Resistance (DCR) 1.1Ohm Max |
Mfr | Q @ Freq 45 @ 100MHz |
Series | Frequency - Self Resonant 340MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 25.2 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 0805 |
Tolerance ±5% | Size / Dimension 0.090" L x 0.067" W (2.29mm x 1.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.058" (1.48mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW201212-R56J | Bourns Inc. | 478 | 118-CW201212-R56JCT-ND | kr.1.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.2.85300 | kr.28.53 |
| 50 | kr.2.65640 | kr.132.82 |
| 100 | kr.2.45990 | kr.245.99 |
| 500 | kr.2.26338 | kr.1,131.69 |
| 1.000 | kr.2.07318 | kr.2,073.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.87664 | kr.3,753.28 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |


