



744760039A | |
|---|---|
DigiKey Part Number | 732-744760039ATR-ND - Tape & Reel (TR) 732-744760039ACT-ND - Cut Tape (CT) 732-744760039ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744760039A |
Description | FIXED IND 3.9NH 600MA 60 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.9 nH Unshielded Drum Core, Wirewound Inductor 600 mA 60mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744760039A Models |
Category | DC Resistance (DCR) 60mOhm Max |
Mfr | Q @ Freq 60 @ 1GHz |
Series | Frequency - Self Resonant 6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.2nH | Supplier Device Package 0805 |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Shielding Unshielded | Height - Seated (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.2.37800 | kr.23.78 |
| 100 | kr.1.95400 | kr.195.40 |
| 1.000 | kr.1.60681 | kr.1,606.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.24264 | kr.2,485.28 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |


