



744758333A | |
|---|---|
DigiKey Part Number | 732-3475-2-ND - Tape & Reel (TR) 732-3475-1-ND - Cut Tape (CT) 732-3475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744758333A |
Description | FIXED IND 3.3UH 460MA 1.35OHM SM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 460 mA 1.35Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744758333A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.35Ohm Max | |
Q @ Freq | 20 @ 7.96MHz | |
Frequency - Self Resonant | 120MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.102" L x 0.083" W (2.60mm x 2.10mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 10 | kr.2.88000 | kr.28.80 |
| 50 | kr.2.68160 | kr.134.08 |
| 100 | kr.2.48320 | kr.248.32 |
| 500 | kr.2.28480 | kr.1,142.40 |
| 1.000 | kr.2.09280 | kr.2,092.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.70496 | kr.3,409.92 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |

