



744758310A | |
|---|---|
DigiKey Part Number | 732-3469-2-ND - Tape & Reel (TR) 732-3469-1-ND - Cut Tape (CT) 732-3469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744758310A |
Description | FIXED IND 1UH 370MA 1.7 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 370 mA 1.7Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744758310A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.7Ohm Max | |
Q @ Freq | 33 @ 100MHz | |
Frequency - Self Resonant | 290MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.102" L x 0.083" W (2.60mm x 2.10mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.03000 | kr.3.03 |
| 10 | kr.2.90300 | kr.29.03 |
| 50 | kr.2.70260 | kr.135.13 |
| 100 | kr.2.50260 | kr.250.26 |
| 500 | kr.2.30266 | kr.1,151.33 |
| 1.000 | kr.2.10915 | kr.2,109.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.71828 | kr.3,436.56 |
| Unit Price without VAT: | kr.3.03000 |
|---|---|
| Unit Price with VAT: | kr.3.78750 |

