7447480102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7447480102
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: C-Input filter for DC DC converter

7447480152

DigiKey Part Number
732-4200-ND
Manufacturer
Manufacturer Product Number
7447480152
Description
FIXED IND 1.5MH 680MA 1.8 OHM TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 mH Unshielded Drum Core, Wirewound Inductor 680 mA 1.8Ohm Max Radial, Vertical Cylinder (Open)
Datasheet
 Datasheet
EDA/CAD Models
7447480152 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1.5 mH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
600mA
Shielding
Unshielded
DC Resistance (DCR)
1.8Ohm Max
Q @ Freq
-
Frequency - Self Resonant
950kHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder (Open)
Supplier Device Package
-
Size / Dimension
0.413" Dia (10.50mm)
Height - Seated (Max)
0.571" (14.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.11.71000kr.11.71
10kr.11.16800kr.111.68
50kr.10.39740kr.519.87
100kr.9.24480kr.924.48
500kr.8.47296kr.4,236.48
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.11.71000
Unit Price with VAT:kr.14.63750