



7447471220 | |
|---|---|
DigiKey Part Number | 732-3414-ND |
Manufacturer | |
Manufacturer Product Number | 7447471220 |
Description | FIXED IND 22UH 3.7A 48 MOHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 3.7 A 48mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 7447471220 Models |
Category | Current - Saturation (Isat) 3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 48mOhm Max |
Packaging Tray | Frequency - Self Resonant 26MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±20% | Size / Dimension 0.433" Dia (11.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.453" (11.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.61000 | kr.16.61 |
| 10 | kr.15.81200 | kr.158.12 |
| 50 | kr.14.71520 | kr.735.76 |
| 100 | kr.13.07940 | kr.1,307.94 |
| 500 | kr.11.98894 | kr.5,994.47 |
| Unit Price without VAT: | kr.16.61000 |
|---|---|
| Unit Price with VAT: | kr.20.76250 |


