

7447462033 | |
---|---|
DigiKey Part Number | 732-2567-ND |
Manufacturer | |
Manufacturer Product Number | 7447462033 |
Description | FIXED IND 3.3UH 4.7A 25 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 4.7 A 25mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 7447462033 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 25mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 48MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.335" (8.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.44000 | kr.5.44 |
50 | kr.5.18400 | kr.259.20 |
100 | kr.4.82690 | kr.482.69 |
400 | kr.4.29120 | kr.1,716.48 |
800 | kr.3.93408 | kr.3,147.26 |
Unit Price without VAT: | kr.5.44000 |
---|---|
Unit Price with VAT: | kr.6.80000 |