



7446630047 | |
|---|---|
DigiKey Part Number | 732-1852-2-ND - Tape & Reel (TR) 732-1852-1-ND - Cut Tape (CT) 732-1852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7446630047 |
Description | CMC 47MH 400MA 2LN SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 400mA DCR 2.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 7446630047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 47 mH @ 10 kHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 2.6Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.917" L x 0.728" W (23.30mm x 18.50mm) | |
Height (Max) | 0.453" (11.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.60000 | kr.51.60 |
| 10 | kr.50.11700 | kr.501.17 |
| 50 | kr.47.73000 | kr.2,386.50 |
| 100 | kr.45.34350 | kr.4,534.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.37.61640 | kr.7,523.28 |
| Unit Price without VAT: | kr.51.60000 |
|---|---|
| Unit Price with VAT: | kr.64.50000 |

