

7446630039 | |
---|---|
DigiKey Part Number | 732-1851-2-ND - Tape & Reel (TR) 732-1851-1-ND - Cut Tape (CT) 732-1851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7446630039 |
Description | CMC 39MH 550MA 2LN SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 39 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 550mA DCR 1.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 7446630039 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 39 mH @ 10 kHz | |
Current Rating (Max) | 550mA | |
DC Resistance (DCR) (Max) | 1.7Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.917" L x 0.728" W (23.30mm x 18.50mm) | |
Height (Max) | 0.453" (11.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.51.20000 | kr.51.20 |
10 | kr.49.72800 | kr.497.28 |
50 | kr.47.36000 | kr.2,368.00 |
100 | kr.44.99200 | kr.4,499.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | kr.37.32480 | kr.7,464.96 |
Unit Price without VAT: | kr.51.20000 |
---|---|
Unit Price with VAT: | kr.64.00000 |