



7446620039 | |
|---|---|
DigiKey Part Number | 732-4605-ND |
Manufacturer | |
Manufacturer Product Number | 7446620039 |
Description | CMC 39MH 400MA 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 1.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 7446620039 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 39 mH @ 10 kHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 1.7Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" L x 0.709" W (18.00mm x 18.00mm) | |
Height (Max) | 0.512" (13.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.29000 | kr.28.29 |
| 10 | kr.27.70600 | kr.277.06 |
| 50 | kr.25.57440 | kr.1,278.72 |
| 100 | kr.24.53760 | kr.2,453.76 |
| 250 | kr.21.83040 | kr.5,457.60 |
| 720 | kr.20.79369 | kr.14,971.46 |
| Unit Price without VAT: | kr.28.29000 |
|---|---|
| Unit Price with VAT: | kr.35.36250 |

