



74457147 | |
|---|---|
DigiKey Part Number | 732-74457147TR-ND - Tape & Reel (TR) 732-74457147CT-ND - Cut Tape (CT) 732-74457147DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74457147 |
Description | FIXED IND 47UH 2.8A 109 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 2.8 A 109mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74457147 Models |
Category | Current - Saturation (Isat) 5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 109mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 9.2MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.866" L x 0.591" W (22.00mm x 15.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.47000 | kr.15.47 |
| 10 | kr.14.76000 | kr.147.60 |
| 50 | kr.13.28860 | kr.664.43 |
| 100 | kr.12.30590 | kr.1,230.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.11.80508 | kr.2,951.27 |
| 500 | kr.10.82872 | kr.5,414.36 |
| Unit Price without VAT: | kr.15.47000 |
|---|---|
| Unit Price with VAT: | kr.19.33750 |


