
74457139 | |
|---|---|
DigiKey Part Number | 732-74457139TR-ND - Tape & Reel (TR) 732-74457139CT-ND - Cut Tape (CT) 732-74457139DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74457139 |
Description | FIXED IND 39UH 3.2A 78 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 µH Unshielded Wirewound Inductor 3.2 A 78mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74457139 Models |
Category | Current - Saturation (Isat) 5.2A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 78mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 10.5MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.866" L x 0.591" W (22.00mm x 15.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.81000 | kr.12.81 |
| 50 | kr.12.00160 | kr.600.08 |
| 100 | kr.10.80340 | kr.1,080.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.9.60512 | kr.2,401.28 |
| Unit Price without VAT: | kr.12.81000 |
|---|---|
| Unit Price with VAT: | kr.16.01250 |

