15 µH Unshielded Inductor 5.8 A 14.6mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7444211415150

DigiKey Part Number
732-7444211415150-ND
Manufacturer
Manufacturer Product Number
7444211415150
Description
FIXED IND 15UH 5.8A 14.6 MOHM TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
15 µH Unshielded Inductor 5.8 A 14.6mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7444211415150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
14.6mOhm
Series
Frequency - Self Resonant
13MHz
Packaging
Tray
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Through Hole
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.610" L x 0.551" W (15.50mm x 14.00mm)
Current - Saturation (Isat)
9.5A
Height - Seated (Max)
0.630" (16.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
40kr.51.22725kr.2,049.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.51.22725
Unit Price with VAT:kr.64.03406