
74439387056 | |
|---|---|
DigiKey Part Number | 732-74439387056TR-ND - Tape & Reel (TR) 732-74439387056CT-ND - Cut Tape (CT) 732-74439387056DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74439387056 |
Description | POWER INDUCTOR 7070; 5.6 H; 14.8 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 14.8 A 13.32mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74439387056 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 5.6 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13.32mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.311" L x 0.299" W (7.90mm x 7.60mm) | |
Height - Seated (Max) | 0.280" (7.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.64000 | kr.16.64 |
| 10 | kr.13.69600 | kr.136.96 |
| 100 | kr.11.64800 | kr.1,164.80 |
| 300 | kr.10.47743 | kr.3,143.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.8.56000 | kr.5,136.00 |
| Unit Price without VAT: | kr.16.64000 |
|---|---|
| Unit Price with VAT: | kr.20.80000 |

