



74439369022 | |
|---|---|
DigiKey Part Number | 732-10708-2-ND - Tape & Reel (TR) 732-10708-1-ND - Cut Tape (CT) 732-10708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74439369022 |
Description | FIXED IND 2.2UH 16A 2.2 MOHM SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 16 A 2.2mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74439369022 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.2mOhm |
Series | Frequency - Self Resonant 23MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.457" L x 0.413" W (11.60mm x 10.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.358" (9.10mm) |
Current - Saturation (Isat) 32.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.79000 | kr.33.79 |
| 50 | kr.30.71100 | kr.1,535.55 |
| 100 | kr.22.75430 | kr.2,275.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.21.67013 | kr.6,501.04 |
| 600 | kr.18.84258 | kr.11,305.55 |
| Unit Price without VAT: | kr.33.79000 |
|---|---|
| Unit Price with VAT: | kr.42.23750 |



