6.8 µH Shielded Drum Core, Wirewound Inductor 7.2 A 13.5mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µH Shielded Drum Core, Wirewound Inductor 7.2 A 13.5mOhm Nonstandard
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: T-Input filter for DC/DC converter

74439358068

DigiKey Part Number
732-7276-2-ND - Tape & Reel (TR)
732-7276-1-ND - Cut Tape (CT)
732-7276-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74439358068
Description
FIXED IND 6.8UH 7.2A 13.5 MOHM
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 7.2 A 13.5mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74439358068 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
13.5mOhm
Series
Frequency - Self Resonant
20MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Supplier Device Package
8080
Current Rating (Amps)
Size / Dimension
0.346" L x 0.327" W (8.80mm x 8.30mm)
Current - Saturation (Isat)
17.6A
Height - Seated (Max)
0.315" (8.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EXL1V0707-6R8-REaton - Electronics Division60283-EXL1V0707-6R8-RCT-NDkr.5.96000Similar
In-Stock: 415
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.29.73000kr.29.73
50kr.25.66440kr.1,283.22
100kr.22.12660kr.2,212.66
250kr.19.40040kr.4,850.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.16.65530kr.8,327.65
Manufacturers Standard Package
Unit Price without VAT:kr.29.73000
Unit Price with VAT:kr.37.16250