Similar




74439346056 | |
|---|---|
DigiKey Part Number | 732-10704-2-ND - Tape & Reel (TR) 732-10704-1-ND - Cut Tape (CT) 732-10704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74439346056 |
Description | FIXED IND 5.6UH 6.9A 15 MOHM SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Drum Core, Wirewound Inductor 6.9 A 15mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74439346056 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 15mOhm |
Series | Frequency - Self Resonant 22MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.262" L x 0.254" W (6.65mm x 6.45mm) |
Current Rating (Amps) | Height - Seated (Max) 0.240" (6.10mm) |
Current - Saturation (Isat) 12.1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXL1V0606-5R6-R | Eaton - Electronics Division | 0 | 283-EXL1V0606-5R6-RCT-ND | kr.4.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.68000 | kr.25.68 |
| 50 | kr.23.31860 | kr.1,165.93 |
| 250 | kr.17.27016 | kr.4,317.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.14.30313 | kr.10,012.19 |
| Unit Price without VAT: | kr.25.68000 |
|---|---|
| Unit Price with VAT: | kr.32.10000 |


