


74439346022 | |
|---|---|
DigiKey Part Number | 732-74439346022TR-ND - Tape & Reel (TR) 732-74439346022CT-ND - Cut Tape (CT) 732-74439346022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74439346022 |
Description | WE-XHMI SMT POWER INDUCTOR 6060; |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 10.6 A 5.58mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74439346022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 19.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.58mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 37MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.262" L x 0.254" W (6.65mm x 6.45mm) | |
Height - Seated (Max) | 0.240" (6.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.92000 | kr.25.92 |
| 50 | kr.23.53920 | kr.1,176.96 |
| 250 | kr.17.43360 | kr.4,358.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.13.92000 | kr.9,744.00 |
| Unit Price without VAT: | kr.25.92000 |
|---|---|
| Unit Price with VAT: | kr.32.40000 |

