
74439334010 | |
|---|---|
DigiKey Part Number | 732-74439334010TR-ND - Tape & Reel (TR) 732-74439334010CT-ND - Cut Tape (CT) 732-74439334010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74439334010 |
Description | FIXED IND 1UH 14.7A 8.4 MOHM SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 14.7 A 8.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74439334010 Models |
Category | Current - Saturation (Isat) 13.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 8.4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 48MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.219" L x 0.211" W (5.55mm x 5.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.43000 | kr.12.43 |
| 10 | kr.10.14400 | kr.101.44 |
| 100 | kr.8.62240 | kr.862.24 |
| 500 | kr.7.56616 | kr.3,783.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.6.27664 | kr.9,414.96 |
| Unit Price without VAT: | kr.12.43000 |
|---|---|
| Unit Price with VAT: | kr.15.53750 |

