
7443844020047 | |
|---|---|
DigiKey Part Number | 732-7443844020047TR-ND - Tape & Reel (TR) 732-7443844020047CT-ND - Cut Tape (CT) 732-7443844020047DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443844020047 |
Description | FIXED IND 4.7UH 5.2A 46.4 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 5.2 A 46.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443844020047 Models |
Category | Current - Saturation (Isat) 5.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 46.4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 25MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.161" L x 0.161" W (4.10mm x 4.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.55000 | kr.12.55 |
| 10 | kr.11.41200 | kr.114.12 |
| 50 | kr.10.46100 | kr.523.05 |
| 100 | kr.9.57340 | kr.957.34 |
| 500 | kr.8.62240 | kr.4,311.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.11520 | kr.8,115.20 |
| Unit Price without VAT: | kr.12.55000 |
|---|---|
| Unit Price with VAT: | kr.15.68750 |

