


74438356056 | |
|---|---|
DigiKey Part Number | 732-8235-2-ND - Tape & Reel (TR) 732-8235-1-ND - Cut Tape (CT) 732-8235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74438356056 |
Description | FIXED IND 5.6UH 2.8A 81 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 2.8 A 81mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74438356056 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 81mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 4020 | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.26000 | kr.12.26 |
| 10 | kr.11.99500 | kr.119.95 |
| 50 | kr.11.47080 | kr.573.54 |
| 100 | kr.10.56700 | kr.1,056.70 |
| 500 | kr.9.73912 | kr.4,869.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.29126 | kr.7,291.26 |
| Unit Price without VAT: | kr.12.26000 |
|---|---|
| Unit Price with VAT: | kr.15.32500 |


