


74438356010 | |
|---|---|
DigiKey Part Number | 732-8228-2-ND - Tape & Reel (TR) 732-8228-1-ND - Cut Tape (CT) 732-8228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74438356010 |
Description | FIXED IND 1UH 7.2A 15 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 7.2 A 15mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74438356010 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 15mOhm Max |
Series | Frequency - Self Resonant 55MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1616 (4040 Metric) |
Tolerance ±20% | Supplier Device Package 4020 |
Current Rating (Amps) | Size / Dimension 0.161" L x 0.161" W (4.10mm x 4.10mm) |
Current - Saturation (Isat) 9A | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.44000 | kr.12.44 |
| 10 | kr.12.16600 | kr.121.66 |
| 50 | kr.11.63420 | kr.581.71 |
| 100 | kr.10.71750 | kr.1,071.75 |
| 500 | kr.9.87782 | kr.4,938.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.63623 | kr.7,636.23 |
| Unit Price without VAT: | kr.12.44000 |
|---|---|
| Unit Price with VAT: | kr.15.55000 |




