560 nH Shielded Molded Inductor 8.5 A 8.4mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 nH Shielded Molded Inductor 8.5 A 8.4mOhm Max 1616 (4040 Metric)
@AskLorandt explains: Saturation current of an inductor

744383560056

DigiKey Part Number
732-8226-2-ND - Tape & Reel (TR)
732-8226-1-ND - Cut Tape (CT)
732-8226-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744383560056
Description
FIXED IND 560NH 8.5A 8.4 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
560 nH Shielded Molded Inductor 8.5 A 8.4mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744383560056 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
8.4mOhm Max
Series
Frequency - Self Resonant
85MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1616 (4040 Metric)
Tolerance
±30%
Supplier Device Package
4020
Current Rating (Amps)
Size / Dimension
0.161" L x 0.161" W (4.10mm x 4.10mm)
Current - Saturation (Isat)
10.8A
Height - Seated (Max)
0.083" (2.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 374
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.30000kr.12.30
10kr.12.03300kr.120.33
50kr.11.50720kr.575.36
100kr.10.60050kr.1,060.05
500kr.9.76994kr.4,884.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.95036kr.7,950.36
Manufacturers Standard Package
Unit Price without VAT:kr.12.30000
Unit Price with VAT:kr.15.37500