


744383360033 | |
|---|---|
DigiKey Part Number | 732-5690-2-ND - Tape & Reel (TR) 732-5690-1-ND - Cut Tape (CT) 732-5690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744383360033 |
Description | FIXED IND 330NH 5.5A 17 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 5.5 A 17mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744383360033 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 17mOhm Max |
Series | Frequency - Self Resonant 140MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1212 (3030 Metric) |
Tolerance ±20% | Supplier Device Package 3020 |
Current Rating (Amps) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Saturation (Isat) 8.3A | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.83000 | kr.9.83 |
| 10 | kr.9.45900 | kr.94.59 |
| 50 | kr.8.93300 | kr.446.65 |
| 100 | kr.8.32440 | kr.832.44 |
| 500 | kr.7.64604 | kr.3,823.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.28934 | kr.6,289.34 |
| Unit Price without VAT: | kr.9.83000 |
|---|---|
| Unit Price with VAT: | kr.12.28750 |



