


744383340033 | |
|---|---|
DigiKey Part Number | 732-4950-2-ND - Tape & Reel (TR) 732-4950-1-ND - Cut Tape (CT) 732-4950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744383340033 |
Description | FIXED IND 330NH 4.8A 22.8 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 4.8 A 22.8mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744383340033 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 22.8mOhm Max |
Series | Frequency - Self Resonant 140MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1212 (3030 Metric) |
Tolerance ±30% | Supplier Device Package 3012 |
Current Rating (Amps) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Saturation (Isat) 11.1A | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.61000 | kr.7.61 |
| 10 | kr.7.49400 | kr.74.94 |
| 50 | kr.6.99300 | kr.349.65 |
| 100 | kr.6.49850 | kr.649.85 |
| 500 | kr.5.99764 | kr.2,998.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.49044 | kr.5,490.44 |
| Unit Price without VAT: | kr.7.61000 |
|---|---|
| Unit Price with VAT: | kr.9.51250 |


