


744383130068 | |
|---|---|
DigiKey Part Number | 732-5288-2-ND - Tape & Reel (TR) 732-5288-1-ND - Cut Tape (CT) 732-5288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744383130068 |
Description | FIXED IND 680NH 1.5A 126 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 1.5 A 126mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744383130068 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 126mOhm Max |
Series | Frequency - Self Resonant 135MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Supplier Device Package 1610 |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Current - Saturation (Isat) 3.8A | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.73000 | kr.11.73 |
| 10 | kr.11.50700 | kr.115.07 |
| 50 | kr.11.12680 | kr.556.34 |
| 100 | kr.10.06790 | kr.1,006.79 |
| 500 | kr.9.23104 | kr.4,615.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.96132 | kr.20,883.96 |
| Unit Price without VAT: | kr.11.73000 |
|---|---|
| Unit Price with VAT: | kr.14.66250 |



