WE-MAPI-Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-MAPI-Nonstandard

744383130056

DigiKey Part Number
732-5287-2-ND - Tape & Reel (TR)
732-5287-1-ND - Cut Tape (CT)
732-5287-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744383130056
Description
FIXED IND 560NH 1.6A 113MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
560 nH Shielded Molded Inductor 1.6 A 113mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744383130056 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
560 nH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
4A
Shielding
Shielded
DC Resistance (DCR)
113mOhm Max
Q @ Freq
-
Frequency - Self Resonant
150MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1610
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.390
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.84000kr.11.84
10kr.11.61600kr.116.16
50kr.11.23200kr.561.60
100kr.10.16320kr.1,016.32
500kr.9.31840kr.4,659.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.32448kr.18,973.44
Manufacturers Standard Package
Unit Price without VAT:kr.11.84000
Unit Price with VAT:kr.14.80000