



7443782012082 | |
|---|---|
DigiKey Part Number | 732-13648-ND |
Manufacturer | |
Manufacturer Product Number | 7443782012082 |
Description | FIXED IND 8.2UH 20.6A 5 MOHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 20.6 A 5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443782012082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 25.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 18MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.866" L x 0.669" W (22.00mm x 17.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.12000 | kr.34.12 |
| 5 | kr.29.90200 | kr.149.51 |
| 10 | kr.27.05100 | kr.270.51 |
| 40 | kr.24.20675 | kr.968.27 |
| 80 | kr.22.05900 | kr.1,764.72 |
| Unit Price without VAT: | kr.34.12000 |
|---|---|
| Unit Price with VAT: | kr.42.65000 |

