
74437625200822 | |
|---|---|
DigiKey Part Number | 732-74437625200822-ND |
Manufacturer | |
Manufacturer Product Number | 74437625200822 |
Description | HIGH CURRENT INDUCTOR THT 8.2 H; |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Wirewound Inductor 42.2 A 1.35mOhm Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 82.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.35mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 25.19MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | Radial | |
Size / Dimension | 0.984" L x 0.819" W (25.00mm x 20.80mm) | |
Height - Seated (Max) | 0.860" (21.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.44000 | kr.66.44 |
| 5 | kr.53.63800 | kr.268.19 |
| 20 | kr.44.98900 | kr.899.78 |
| 40 | kr.38.54525 | kr.1,541.81 |
| 140 | kr.36.92629 | kr.5,169.68 |
| Unit Price without VAT: | kr.66.44000 |
|---|---|
| Unit Price with VAT: | kr.83.05000 |

