
74437625200651 | |
|---|---|
DigiKey Part Number | 732-74437625200651-ND |
Manufacturer | |
Manufacturer Product Number | 74437625200651 |
Description | FIXED IND 6.5UH 29.8A 2.2 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.5 µH Shielded Wirewound Inductor 29.8 A 2.2mOhm Radial |
Datasheet | Datasheet |
EDA/CAD Models | 74437625200651 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.2mOhm |
Series | Frequency - Self Resonant 30.34MHz |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial |
Inductance | Supplier Device Package Radial |
Tolerance ±20% | Size / Dimension 0.984" L x 0.819" W (25.00mm x 20.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.860" (21.85mm) |
Current - Saturation (Isat) 108.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.53000 | kr.72.53 |
| 5 | kr.58.58200 | kr.292.91 |
| 20 | kr.49.13500 | kr.982.70 |
| 40 | kr.42.09750 | kr.1,683.90 |
| 140 | kr.38.16729 | kr.5,343.42 |
| Unit Price without VAT: | kr.72.53000 |
|---|---|
| Unit Price with VAT: | kr.90.66250 |

