560 nH Shielded Molded Inductor 18.5 A 1.7mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 nH Shielded Molded Inductor 18.5 A 1.7mOhm Max 2-SMD
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: C-Input filter for DC DC converter

744373770056

DigiKey Part Number
732-3395-2-ND - Tape & Reel (TR)
732-3395-1-ND - Cut Tape (CT)
732-3395-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744373770056
Description
FIXED IND 560NH 18.5A 1.7 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
560 nH Shielded Molded Inductor 18.5 A 1.7mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
744373770056 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
42.8A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
1.7mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
59MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±20%
Size / Dimension
0.531" L x 0.496" W (13.50mm x 12.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.138" (3.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PA4343.561NLTPulse Electronics1.884553-3462-1-NDkr.10.71000Direct
HCM1305-R56-REaton - Electronics Division400283-HCM1305-R56-RCT-NDkr.10.78000Similar
In-Stock: 32
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.45000kr.18.45
10kr.18.10700kr.181.07
50kr.16.71860kr.835.93
100kr.15.31740kr.1,531.74
250kr.14.62640kr.3,656.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.13.23792kr.6,618.96
Manufacturers Standard Package
Unit Price without VAT:kr.18.45000
Unit Price with VAT:kr.23.06250