


74437349470 | |
|---|---|
DigiKey Part Number | 732-11453-2-ND - Tape & Reel (TR) 732-11453-1-ND - Cut Tape (CT) 732-11453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74437349470 |
Description | FIXED IND 47UH 1.45A 0.33OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Molded Inductor 1.45 A 330mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74437349470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 330mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 7.3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 7050 | |
Size / Dimension | 0.299" L x 0.272" W (7.60mm x 6.90mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.34000 | kr.14.34 |
| 10 | kr.13.24800 | kr.132.48 |
| 50 | kr.12.04480 | kr.602.24 |
| 100 | kr.10.95040 | kr.1,095.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.8.13888 | kr.6,511.10 |
| Unit Price without VAT: | kr.14.34000 |
|---|---|
| Unit Price with VAT: | kr.17.92500 |

