



74437349033 | |
|---|---|
DigiKey Part Number | 732-3353-2-ND - Tape & Reel (TR) 732-3353-1-ND - Cut Tape (CT) 732-3353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74437349033 |
Description | FIXED IND 3.3UH 6A 20.9 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 6 A 20.9mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74437349033 Models |
Category | Current - Saturation (Isat) 15.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 20.9mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 26MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.65000 | kr.14.65 |
| 10 | kr.14.36600 | kr.143.66 |
| 50 | kr.13.26320 | kr.663.16 |
| 100 | kr.12.16010 | kr.1,216.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.10.49270 | kr.8,394.16 |
| Unit Price without VAT: | kr.14.65000 |
|---|---|
| Unit Price with VAT: | kr.18.31250 |


