74437349015
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
74437349015
@AskLorandt explains: Rated current of an inductor
@AskLorandt explains: Saturation current of an inductor

74437349015

DigiKey Part Number
732-3351-2-ND - Tape & Reel (TR)
732-3351-1-ND - Cut Tape (CT)
732-3351-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74437349015
Description
FIXED IND 1.5UH 8A 0.009OHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Molded Inductor 8 A 9mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
74437349015 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
18.7A
Shielding
Shielded
DC Resistance (DCR)
9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
35MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.471
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.90000kr.14.90
10kr.14.61600kr.146.16
50kr.13.49340kr.674.67
100kr.12.37110kr.1,237.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.9.60728kr.7,685.82
Manufacturers Standard Package
Unit Price without VAT:kr.14.90000
Unit Price with VAT:kr.18.62500