



7443630310 | |
|---|---|
DigiKey Part Number | 732-2516-2-ND - Tape & Reel (TR) 732-2516-1-ND - Cut Tape (CT) 732-2516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443630310 |
Description | FIXED IND 3.1UH 26A 2.09 MOHM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3.1 µH Shielded Drum Core, Wirewound Inductor 26 A 2.09mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443630310 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.09mOhm |
Series | Frequency - Self Resonant 29MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.846" L x 0.827" W (21.50mm x 21.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.551" (14.00mm) |
Current - Saturation (Isat) 45A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.85000 | kr.46.85 |
| 10 | kr.45.96500 | kr.459.65 |
| 50 | kr.40.89300 | kr.2,044.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.34.04580 | kr.3,404.58 |
| 500 | kr.30.68560 | kr.15,342.80 |
| Unit Price without VAT: | kr.46.85000 |
|---|---|
| Unit Price with VAT: | kr.58.56250 |


