WE-HCI Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-HCI Series

74435581000

DigiKey Part Number
732-4235-2-ND - Tape & Reel (TR)
732-4235-1-ND - Cut Tape (CT)
732-4235-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74435581000
Description
FIXED IND 10UH 21A 3.4 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 21 A 3.4mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74435581000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
26A
Shielding
Shielded
DC Resistance (DCR)
3.4mOhm
Q @ Freq
-
Frequency - Self Resonant
15MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
2212
Size / Dimension
0.886" L x 0.866" W (22.50mm x 22.00mm)
Height - Seated (Max)
0.488" (12.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.903
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.46.98000kr.46.98
10kr.46.08000kr.460.80
50kr.40.76800kr.2,038.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
120kr.31.91042kr.3,829.25
240kr.28.74242kr.6,898.18
Manufacturers Standard Package
Unit Price without VAT:kr.46.98000
Unit Price with VAT:kr.58.72500