



74435572200 | |
|---|---|
DigiKey Part Number | 732-2177-2-ND - Tape & Reel (TR) 732-2177-1-ND - Cut Tape (CT) 732-2177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74435572200 |
Description | FIXED IND 22UH 11A 14.6 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 11 A 14.6mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74435572200 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 14.6mOhm |
Series | Frequency - Self Resonant 10.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 1890 |
Current Rating (Amps) | Size / Dimension 0.720" L x 0.717" W (18.30mm x 18.20mm) |
Current - Saturation (Isat) 11A | Height - Seated (Max) 0.362" (9.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.15000 | kr.37.15 |
| 10 | kr.36.39200 | kr.363.92 |
| 50 | kr.32.20720 | kr.1,610.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.30.81240 | kr.4,621.86 |
| 300 | kr.28.02280 | kr.8,406.84 |
| Unit Price without VAT: | kr.37.15000 |
|---|---|
| Unit Price with VAT: | kr.46.43750 |








