



74435571100 | |
|---|---|
DigiKey Part Number | 732-2175-2-ND - Tape & Reel (TR) 732-2175-1-ND - Cut Tape (CT) 732-2175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74435571100 |
Description | FIXED IND 10UH 16.5A 6.9MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 16.5 A 6.9mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74435571100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.9mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 16MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1890 | |
Size / Dimension | 0.720" L x 0.717" W (18.30mm x 18.20mm) | |
Height - Seated (Max) | 0.362" (9.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.80000 | kr.37.80 |
| 10 | kr.37.02300 | kr.370.23 |
| 50 | kr.32.76600 | kr.1,638.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.28.21233 | kr.4,231.85 |
| 300 | kr.25.65810 | kr.7,697.43 |
| Unit Price without VAT: | kr.37.80000 |
|---|---|
| Unit Price with VAT: | kr.47.25000 |



