



7443556680 | |
|---|---|
DigiKey Part Number | 732-2174-2-ND - Tape & Reel (TR) 732-2174-1-ND - Cut Tape (CT) 732-2174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443556680 |
Description | FIXED IND 6.8UH 18.5A 4.1 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 18.5 A 4.1mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443556680 Models |
Category | DC Resistance (DCR) 4.1mOhm |
Mfr | Frequency - Self Resonant 24MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 1890 |
Current Rating (Amps) | Size / Dimension 0.720" L x 0.717" W (18.30mm x 18.20mm) |
Current - Saturation (Isat) 27A | Height - Seated (Max) 0.362" (9.20mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.14000 | kr.36.14 |
| 10 | kr.35.44100 | kr.354.41 |
| 50 | kr.31.31960 | kr.1,565.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.29.98820 | kr.4,498.23 |
| 300 | kr.27.26200 | kr.8,178.60 |
| Unit Price without VAT: | kr.36.14000 |
|---|---|
| Unit Price with VAT: | kr.45.17500 |





