



7443551221 | |
|---|---|
DigiKey Part Number | 732-2183-2-ND - Tape & Reel (TR) 732-2183-1-ND - Cut Tape (CT) 732-2183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443551221 |
Description | FIXED IND 22UH 6A 24.7 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 6 A 24.7mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443551221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 24.7mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 14MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1365 | |
Size / Dimension | 0.512" L x 0.504" W (13.00mm x 12.80mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.38000 | kr.22.38 |
| 10 | kr.21.92600 | kr.219.26 |
| 50 | kr.20.25460 | kr.1,012.73 |
| 100 | kr.19.41860 | kr.1,941.86 |
| 200 | kr.18.13260 | kr.3,626.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.15.43200 | kr.6,172.80 |
| Unit Price without VAT: | kr.22.38000 |
|---|---|
| Unit Price with VAT: | kr.27.97500 |








