



7443551130 | |
|---|---|
DigiKey Part Number | 732-7443551130TR-ND - Tape & Reel (TR) 732-7443551130CT-ND - Cut Tape (CT) 732-7443551130DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443551130 |
Description | FIXED IND 1.3UH 25A 1.8 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.3 µH Shielded Wirewound Inductor 25 A 1.8mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443551130 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 1.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.8mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 59MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1365 | |
Size / Dimension | 0.512" L x 0.504" W (13.00mm x 12.80mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.27000 | kr.22.27 |
| 10 | kr.21.82400 | kr.218.24 |
| 50 | kr.20.16000 | kr.1,008.00 |
| 100 | kr.19.32800 | kr.1,932.80 |
| 200 | kr.18.04800 | kr.3,609.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.14.40000 | kr.5,760.00 |
| Unit Price without VAT: | kr.22.27000 |
|---|---|
| Unit Price with VAT: | kr.27.83750 |









