



7443551111 | |
|---|---|
DigiKey Part Number | 732-7443551111TR-ND - Tape & Reel (TR) 732-7443551111CT-ND - Cut Tape (CT) 732-7443551111DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443551111 |
Description | FIXED IND 11.3UH 11A 9.1 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 11.3 µH Shielded Wirewound Inductor 11 A 9.1mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443551111 Models |
Category | DC Resistance (DCR) 9.1mOhm |
Mfr | Frequency - Self Resonant 12MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 1365 |
Current Rating (Amps) | Size / Dimension 0.512" L x 0.504" W (13.00mm x 12.80mm) |
Current - Saturation (Isat) 9.5A | Height - Seated (Max) 0.256" (6.50mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.06000 | kr.22.06 |
| 10 | kr.21.61900 | kr.216.19 |
| 50 | kr.19.97100 | kr.998.55 |
| 100 | kr.19.14680 | kr.1,914.68 |
| 200 | kr.17.87880 | kr.3,575.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.15.85000 | kr.6,340.00 |
| Unit Price without VAT: | kr.22.06000 |
|---|---|
| Unit Price with VAT: | kr.27.57500 |






