



744355047 | |
|---|---|
DigiKey Part Number | 732-1114-2-ND - Tape & Reel (TR) 732-1114-1-ND - Cut Tape (CT) 732-1114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744355047 |
Description | FIXED IND 470NH 26A 0.9 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 26 A 0.9mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744355047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 50A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.9mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 95MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1350 | |
Size / Dimension | 0.512" L x 0.504" W (13.00mm x 12.80mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.99000 | kr.21.99 |
| 10 | kr.21.55100 | kr.215.51 |
| 50 | kr.19.90800 | kr.995.40 |
| 100 | kr.19.08640 | kr.1,908.64 |
| 200 | kr.17.82240 | kr.3,564.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.14.53600 | kr.5,814.40 |
| Unit Price without VAT: | kr.21.99000 |
|---|---|
| Unit Price with VAT: | kr.27.48750 |










