100 nH Shielded Drum Core, Wirewound Inductor 27 A 0.31mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74435030010

DigiKey Part Number
732-74435030010TR-ND - Tape & Reel (TR)
732-74435030010CT-ND - Cut Tape (CT)
732-74435030010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74435030010
Description
FIXED IND 100NH 27A 0.31 MOHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 nH Shielded Drum Core, Wirewound Inductor 27 A 0.31mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74435030010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
0.31mOhm
Series
Frequency - Self Resonant
83MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Supplier Device Package
5030
Tolerance
±15%
Size / Dimension
0.197" L x 0.122" W (5.00mm x 3.10mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
19.1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FP0505R1-R100-REaton - Electronics Division2.263283-FP0505R1-R100-RCT-NDkr.7.29000Similar
In-Stock: 2.002
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.48000kr.16.48
10kr.15.15900kr.151.59
50kr.13.84020kr.692.01
100kr.12.52150kr.1,252.15
500kr.11.20278kr.5,601.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.9.88409kr.19,768.18
Manufacturers Standard Package
Unit Price without VAT:kr.16.48000
Unit Price with VAT:kr.20.60000