22 µH Shielded Inductor 4 A 50mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74434301213220

DigiKey Part Number
732-74434301213220TR-ND - Tape & Reel (TR)
732-74434301213220CT-ND - Cut Tape (CT)
732-74434301213220DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74434301213220
Description
FIXED IND 22UH 4A 50 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 µH Shielded Inductor 4 A 50mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74434301213220 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
50mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±15%
Size / Dimension
0.543" L x 0.543" W (13.80mm x 13.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.406" (10.30mm)
Current - Saturation (Isat)
15A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 252
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.51.23000kr.51.23
50kr.44.88720kr.2,244.36
100kr.40.06880kr.4,006.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.40.06880kr.10,017.20
500kr.36.45512kr.18,227.56
Manufacturers Standard Package
Unit Price without VAT:kr.51.23000
Unit Price with VAT:kr.64.03750