
74434301213100 | |
|---|---|
DigiKey Part Number | 732-74434301213100TR-ND - Tape & Reel (TR) 732-74434301213100CT-ND - Cut Tape (CT) 732-74434301213100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74434301213100 |
Description | FIXED IND 10UH 6A 20 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 6 A 20mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74434301213100 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 20mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.543" L x 0.543" W (13.80mm x 13.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.406" (10.30mm) |
Current - Saturation (Isat) 21A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.23000 | kr.51.23 |
| 50 | kr.44.88720 | kr.2,244.36 |
| 100 | kr.40.06880 | kr.4,006.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.40.06880 | kr.10,017.20 |
| 500 | kr.36.45512 | kr.18,227.56 |
| Unit Price without VAT: | kr.51.23000 |
|---|---|
| Unit Price with VAT: | kr.64.03750 |

