
74434301008220 | |
|---|---|
DigiKey Part Number | 732-74434301008220TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74434301008220 |
Description | FIXED IND 22UH 2A 104 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 2 A 104mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74434301008220 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 104mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.441" L x 0.441" W (11.20mm x 11.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 13A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.36.45512 | kr.18,227.56 |
| Unit Price without VAT: | kr.36.45512 |
|---|---|
| Unit Price with VAT: | kr.45.56890 |

