



7443330220 | |
|---|---|
DigiKey Part Number | 732-2153-2-ND - Tape & Reel (TR) 732-2153-1-ND - Cut Tape (CT) 732-2153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443330220 |
Description | FIXED IND 2.2UH 16.5A 4.8 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 16.5 A 4.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443330220 Models |
Category | Current - Saturation (Isat) 22A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 80MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.429" L x 0.394" W (10.90mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.382" (9.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.22000 | kr.15.22 |
| 10 | kr.14.70900 | kr.147.09 |
| 50 | kr.14.01140 | kr.700.57 |
| 100 | kr.13.50420 | kr.1,350.42 |
| 200 | kr.12.99700 | kr.2,599.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.11.22180 | kr.4,488.72 |
| Unit Price without VAT: | kr.15.22000 |
|---|---|
| Unit Price with VAT: | kr.19.02500 |




