

7443330068 | |
---|---|
DigiKey Part Number | 732-2149-2-ND - Tape & Reel (TR) 732-2149-1-ND - Cut Tape (CT) 732-2149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443330068 |
Description | FIXED IND 680NH 20A 2.65MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 20 A 2.65mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443330068 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 680 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 38A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.65mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 140MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.429" L x 0.394" W (10.90mm x 10.00mm) | |
Height - Seated (Max) | 0.382" (9.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.15.36000 | kr.15.36 |
10 | kr.14.84800 | kr.148.48 |
50 | kr.14.14400 | kr.707.20 |
100 | kr.13.63200 | kr.1,363.20 |
200 | kr.13.12000 | kr.2,624.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | kr.10.19520 | kr.4,078.08 |
Unit Price without VAT: | kr.15.36000 |
---|---|
Unit Price with VAT: | kr.19.20000 |