



7443320680 | |
|---|---|
DigiKey Part Number | 732-2143-2-ND - Tape & Reel (TR) 732-2143-1-ND - Cut Tape (CT) 732-2143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443320680 |
Description | FIXED IND 6.8UH 13A 11 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 13 A 11mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443320680 Models |
Category | Current - Saturation (Isat) 13A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 11mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 42MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.476" L x 0.449" W (12.10mm x 11.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.61000 | kr.16.61 |
| 10 | kr.16.10400 | kr.161.04 |
| 50 | kr.15.27940 | kr.763.97 |
| 100 | kr.14.70880 | kr.1,470.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.14.20160 | kr.4,260.48 |
| 600 | kr.12.23620 | kr.7,341.72 |
| Unit Price without VAT: | kr.16.61000 |
|---|---|
| Unit Price with VAT: | kr.20.76250 |



